This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MPLCV0654L330

Extended
Manufacturer
KEMET
MFR.Part #
MPLCV0654L330
JLCPCB Part #
C2043590
Package
SMD,7.9x6.7mm
Description
140mΩ 2.6A 33uH 4A AEC-Q200 ±20% SMD,7.9x6.7mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3625
200+ $0.5270
500+ $0.5094
1000+ $0.4997
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons