
* Images are for reference only
MPCV1060L1R0
Extended
- Manufacturer
- KEMET
- MFR.Part #
- MPCV1060L1R0
- JLCPCB Part #
- C2046189
- Package
- SMD,12x10mm
- Description
- 1.7mΩ 1uH 26A 35A AEC-Q200 ±20% SMD,12x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3804
10+
$1.1469
30+
$1.0196
100+
$0.8747
500+
$0.8119
1000+
$0.7829
Welcome back, may I help you?