This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EDH337M050A9RAA

Extended
Manufacturer
KEMET
MFR.Part #
EDH337M050A9RAA
JLCPCB Part #
C7182502
Package
SMD,D12.5xL14mm
Description
-40℃~+105℃ 12.5mm 14mm 2000hrs@105℃ 330uF 490mA@120Hz 50V ±20% SMD,D12.5xL14mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.9681
250+ $0.7860
500+ $0.7586
1000+ $0.7457
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons