
EDH335M450A9RAA
- Manufacturer
- MFR.Part #
- EDH335M450A9RAA
- JLCPCB Part #
- C3829239
- Package
- SMD,D12.5xL14mm
- Description
- -25℃~+105℃ 12.5mm 14mm 2000hrs@105℃ 3.3uF 40mA@120Hz 450V ±20% SMD,D12.5xL14mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | KEMET | |
| Package | SMD,D12.5xL14mm | |
| Operating Temperature | -25℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Voltage Rating | 450V | |
| Height - Seated (Max) | 14mm | |
| Tolerance | ±20% | |
| Capacitance | 3.3uF | |
| Ripple Current | 40mA@120Hz | |
| Diameter | 12.5mm |

* Images are for reference only
EDH335M450A9RAA
Extended- Manufacturer
- MFR.Part #
- EDH335M450A9RAA
- JLCPCB Part #
- C3829239
- Package
- SMD,D12.5xL14mm
- Description
- -25℃~+105℃ 12.5mm 14mm 2000hrs@105℃ 3.3uF 40mA@120Hz 450V ±20% SMD,D12.5xL14mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
EDH335M450A9RAA
Extended- Manufacturer
- MFR.Part #
- EDH335M450A9RAA
- JLCPCB Part #
- C3829239
- Package
- SMD,D12.5xL14mm
- Description
- -25℃~+105℃ 12.5mm 14mm 2000hrs@105℃ 3.3uF 40mA@120Hz 450V ±20% SMD,D12.5xL14mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EDH335M450A9RAA Specifications
EDH335M450A9RAA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | KEMET | |
| Package | SMD,D12.5xL14mm | |
| Operating Temperature | -25℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Voltage Rating | 450V | |
| Height - Seated (Max) | 14mm | |
| Tolerance | ±20% | |
| Capacitance | 3.3uF | |
| Ripple Current | 40mA@120Hz | |
| Diameter | 12.5mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EDH335M450A9RAA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EDH335M450A9RAA Documents
EDH335M450A9RAA datasheets or manufacturer documentation.
Datasheet: EDH335M450A9RAA Datasheet (PDF)
EDH335M450A9RAA Schematic Symbol & PCB Footprint
The EDH335M450A9RAA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.