This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ALS71U912NW450

Extended
Manufacturer
KEMET
MFR.Part #
ALS71U912NW450
JLCPCB Part #
C1617108
Package
螺栓,D77xL169mm
Description
-40℃~+85℃ 171mm 20000hrs@85℃ 26mΩ@100Hz 27.4A@10kHz 31.8mm 450V 77mm 9100uF ±20% 螺栓,D77xL169mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 12

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $69.4038
200+ $26.8589
500+ $25.9147
1000+ $25.4490
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons