
* Images are for reference only
SMP253MA4150MTR24
Extended
- Manufacturer
- KEMET
- MFR.Part #
- SMP253MA4150MTR24
- JLCPCB Part #
- C3295214
- Package
- -
- Description
- -40℃~+100℃ 1.5nF 250V Y2 ±20% - Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 600
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1532
200+
$0.4474
600+
$0.4313
1200+
$0.4232
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?