This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ALA8DA241DC500

Extended
Manufacturer
KEMET
MFR.Part #
ALA8DA241DC500
JLCPCB Part #
C1609749
Package
Plugin,D35xL35mm
Description
-40℃~+105℃ 175mΩ 2.58A@100Hz 240uF 35mm 35mm 500V 7000hrs@105℃ ±20% 插件,D35xL35mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.6862
200+ $2.5885
500+ $2.4967
1000+ $2.4516
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons