
* Images are for reference only
A200F1W1-2R5P12
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- A200F1W1-2R5P12
- JLCPCB Part #
- C47326748
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 1 12mm 1x5P 200V 2A 2mm 2mm 4.75mm 5 5P 6mm Copper alloy PA66 PH Red Right Angle Tin UL94V-2 Push-Pull,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2000
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2000
In-stock Item Pricing
Qty Unit Price
1+
$0.0485
100+
$0.0383
300+
$0.0333
2000+
$0.0294
4000+
$0.0264
10000+
$0.0249
Related Products
Welcome back, may I help you?