
* Images are for reference only
JXT-GH1.25-8PLT
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- JXT-GH1.25-8PLT
- JLCPCB Part #
- C52205020
- Package
- SMD,P=1.25mm
- Description
- -40℃~+85℃ 1 1.25mm 13.25mm 1A 1x8P 4.05mm 4.25mm 50V 8 8P Auxiliary Solder Pin Brass GH LCP Surface Mount,Vertical Tin UL94V-0 SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1500
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1500
In-stock Item Pricing
Qty Unit Price
1+
$0.1262
50+
$0.0999
150+
$0.0868
1500+
$0.0770
3000+
$0.0691
4500+
$0.0652
Related Products
Welcome back, may I help you?