
* Images are for reference only
A254F2W1-2W15P11
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- A254F2W1-2W15P11
- JLCPCB Part #
- C41409676
- Package
- Push-Pull,P=2.54mm
- Description
- -25℃~+85℃ 1 15 15P 1x15P 2.54mm 250V 2A 5.9mm 7mm Brass PA66 Right Angle Tin UL94V-0 White 弯插,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 400
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 400
In-stock Item Pricing
Qty Unit Price
1+
$0.0942
50+
$0.0745
150+
$0.0647
400+
$0.0573
2400+
$0.0513
4800+
$0.0484
Related Products
Welcome back, may I help you?