CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. A396E1W1-2H4P12
A396E1W1-2H4P12 - 1
A396E1W1-2H4P12 - 2
A396E1W1-2H4P12 - 3
A396E1W1-2H4P12 - 4
Extended1/4
* Images are for reference only

A396E1W1-2H4P12

Attributes
Value
Manufacturer
JXTCONN
MFR.Part #
A396E1W1-2H4P12
JLCPCB Part #
C47326919
Package
Push-Pull,P=3.96mm
Description
-25℃~+85℃ 1 10.9mm 15.84mm 1x4P 250V 3.96mm 3.96mm 4 4P 7A 8.65mm Copper alloy PA66 Right Angle Tin UL94V-2 VH Yellow Push-Pull,P=3.96mm Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerJXTCONN
PackagePush-Pull,P=3.96mm
Operating Temperature-25℃~+85℃
Number of Rows1
Voltage Rating250V
ColorYellow
Current Rating7A
Row Spacing3.96mm
Pins Structure1x4P
Mounting TypeRight Angle
Flame Retardant RatingUL94V-2
Y-Width of Bottom Edge on Board10.9mm
X-Length of Bottom Edge on Board (Spacing Line)15.84mm
Reference SeriesVH
Contact PlatingTin
Number of Pins4P
Pitch3.96mm
Contact MaterialCopper alloy
Z-Height of the Board8.65mm
Plastic MaterialPA66
Number of PINs Per Row4
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. A396E1W1-2H4P12
A396E1W1-2H4P12

* Images are for reference only

A396E1W1-2H4P12

Extended
Manufacturer

JXTCONN

MFR.Part #
A396E1W1-2H4P12
JLCPCB Part #
C47326919
Package
Push-Pull,P=3.96mm
Description
-25℃~+85℃ 1 10.9mm 15.84mm 1x4P 250V 3.96mm 3.96mm 4 4P 7A 8.65mm Copper alloy PA66 Right Angle Tin UL94V-2 VH Yellow Push-Pull,P=3.96mm Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

A396E1W1-2H4P12

* Images are for reference only

A396E1W1-2H4P12

Extended
Manufacturer

JXTCONN

MFR.Part #
A396E1W1-2H4P12
JLCPCB Part #
C47326919
Package
Push-Pull,P=3.96mm
Description
-25℃~+85℃ 1 10.9mm 15.84mm 1x4P 250V 3.96mm 3.96mm 4 4P 7A 8.65mm Copper alloy PA66 Right Angle Tin UL94V-2 VH Yellow Push-Pull,P=3.96mm Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

A396E1W1-2H4P12 Specifications

A396E1W1-2H4P12 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerJXTCONN
PackagePush-Pull,P=3.96mm
Operating Temperature-25℃~+85℃
Number of Rows1
Voltage Rating250V
ColorYellow
Current Rating7A
Row Spacing3.96mm
Pins Structure1x4P
Mounting TypeRight Angle
Flame Retardant RatingUL94V-2
Y-Width of Bottom Edge on Board10.9mm
X-Length of Bottom Edge on Board (Spacing Line)15.84mm
Reference SeriesVH
Contact PlatingTin
Number of Pins4P
Pitch3.96mm
Contact MaterialCopper alloy
Z-Height of the Board8.65mm
Plastic MaterialPA66
Number of PINs Per Row4
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the A396E1W1-2H4P12. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

A396E1W1-2H4P12 Documents

A396E1W1-2H4P12 datasheets or manufacturer documentation.

Datasheet: A396E1W1-2H4P12 Datasheet (PDF)

A396E1W1-2H4P12 Schematic Symbol & PCB Footprint

The A396E1W1-2H4P12 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.