
* Images are for reference only
JXT-HY2.0-10PLT
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- JXT-HY2.0-10PLT
- JLCPCB Part #
- C52204959
- Package
- SMD,P=2mm
- Description
- -40℃~+85℃ 1 10 100V 10P 1x10P 24mm 2A 2mm 5.1mm 8.2mm Auxiliary Solder Pin Brass HY LCP Surface Mount,Vertical Tin UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.1582
50+
$0.1252
150+
$0.1110
600+
$0.0933
2400+
$0.0854
4800+
$0.0807
Related Products
Welcome back, may I help you?