
* Images are for reference only
JWMPP92-473J1KVDCP10C6
Extended
- Manufacturer
- JURCC
- MFR.Part #
- JWMPP92-473J1KVDCP10C6
- JLCPCB Part #
- C47279025
- Package
- Plugin,P=10mm
- Description
- -40℃~+110℃ 1kV 47nF Metallized Polypropylene ±5% Plugin,P=10mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1420
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1387
In-stock Item Pricing
Qty Unit Price
1+
$0.2144
50+
$0.1706
150+
$0.1518
500+
$0.1283
2000+
$0.1178
5000+
$0.1116
Related Products
Welcome back, may I help you?