
* Images are for reference only
JWMPP85-106K250VDCP22.5E16
Extended
- Manufacturer
- JURCC
- MFR.Part #
- JWMPP85-106K250VDCP22.5E16
- JLCPCB Part #
- C47279074
- Package
- Plugin,P=22.5mm
- Description
- -40℃~+110℃ 10uF 250V Metallized Polypropylene ±10% Plugin,P=22.5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 164
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 160
In-stock Item Pricing
Qty Unit Price
1+
$1.0519
10+
$0.8570
30+
$0.7587
100+
$0.6621
500+
$0.6057
1000+
$0.5751
Related Products
Welcome back, may I help you?