
* Images are for reference only
PPN151K3F3AA320MA1
Extended
- Manufacturer
- JOEY
- MFR.Part #
- PPN151K3F3AA320MA1
- JLCPCB Part #
- C4355437
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+105℃ 150pF 3kV ±10% 插件,P=7.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 95
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0972
50+
$0.0952
150+
$0.0938
500+
$0.0925
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?