
* Images are for reference only
MES224K2G4AA420MA1
Extended
- Manufacturer
- JOEY
- MFR.Part #
- MES224K2G4AA420MA1
- JLCPCB Part #
- C4355222
- Package
- Plugin,P=10mm
- Description
- -40℃~+105℃ 220nF 400V ±10% 插件,P=10mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 83
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1333
50+
$0.1079
150+
$0.0952
1000+
$0.0771
2000+
$0.0695
5000+
$0.0657
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?