
* Images are for reference only
MEF155K2E8AA820MA1
Extended
- Manufacturer
- JOEY
- MFR.Part #
- MEF155K2E8AA820MA1
- JLCPCB Part #
- C4355249
- Package
- Plugin,P=20mm
- Description
- -40℃~+105℃ 1.5uF 250V ±10% 插件,P=20mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 64
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1780
50+
$0.1421
150+
$0.1266
500+
$0.0960
2500+
$0.0873
5000+
$0.0823
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?