
* Images are for reference only
MEF153O2G2AS2052A1
Extended
- Manufacturer
- JOEY
- MFR.Part #
- MEF153O2G2AS2052A1
- JLCPCB Part #
- C18295896
- Package
- Plugin,P=5mm
- Description
- 15nF 400V ±10% Plugin,P=5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 175
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0646
100+
$0.0513
300+
$0.0449
1000+
$0.0399
5000+
$0.0360
10000+
$0.0339
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?