
* Images are for reference only
MEF473K2L4AT4000A1
Extended
- Manufacturer
- JOEY
- MFR.Part #
- MEF473K2L4AT4000A1
- JLCPCB Part #
- C18295950
- Package
- Plugin,P=10mm
- Description
- 450V 47nF ±10% Plugin,P=10mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 118
Full Reel: 1300
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0954
50+
$0.0759
150+
$0.0662
500+
$0.0589
2500+
$0.0530
5000+
$0.0501
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?