
* Images are for reference only
KHS224K2L4AS4032A1
Extended
- Manufacturer
- JOEY
- MFR.Part #
- KHS224K2L4AS4032A1
- JLCPCB Part #
- C4355464
- Package
- Plugin,P=10mm
- Description
- -40℃~+105℃ 220nF 450V ±10% 插件,P=10mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 109
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1037
50+
$0.0821
150+
$0.0713
1000+
$0.0562
2000+
$0.0498
5000+
$0.0466
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?