
* Images are for reference only
JCX2104KMFA150A181206RFG
Extended
- Manufacturer
- JK-ET
- MFR.Part #
- JCX2104KMFA150A181206RFG
- JLCPCB Part #
- C5142978
- Package
- Plugin,P=15mm
- Description
- -40℃~+110℃ 100nF 310V CQC、UL、VDE X2 ±10% 插件,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 164
Minimum: 1
Full Reel: 500
Total: $0.01
Add To List
Available Order Qty: 164
In-stock Item Pricing
Qty Unit Price
1+
$0.0469
100+
$0.0370
500+
$0.0319
1000+
$0.0282
5000+
$0.0252
10000+
$0.0236
Welcome back, may I help you?