
* Images are for reference only
JF72015D11MB7250F
Extended
- Manufacturer
- JK-ET
- MFR.Part #
- JF72015D11MB7250F
- JLCPCB Part #
- C49190711
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+160℃ 1.17min 1.5Ω 11mW/℃ 11mm 2700K 6A 7.5mm ±10% ±20% Plugin,P=7.5mm NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 640
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 640
In-stock Item Pricing
Qty Unit Price
1+
$0.0212
100+
$0.0207
500+
$0.0203
1000+
$0.0200
Related Products
Welcome back, may I help you?