
* Images are for reference only
JYT90F-S-DC12V-C/30A
Extended
- Manufacturer
- JIEYING RELAY
- MFR.Part #
- JYT90F-S-DC12V-C/30A
- JLCPCB Part #
- C22384639
- Package
- Plugin,32x27.4mm
- Description
- -40℃~+105℃ 100mΩ 10ms 12V 15ms 160Ω 250V@AC 30A 30A@250VAC、30A@30VDC、30A@125VAC 900mW One set changeover: 1C (SPDT - changeover) Silver Alloy 插件,32x27.4mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 8
Full Reel: 50
Total: $0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1898
10+
$0.9917
50+
$0.8919
100+
$0.7937
500+
$0.7351
1000+
$0.7034
Welcome back, may I help you?