
* Images are for reference only
Z334K310VD4L6
Extended
- Manufacturer
- JIERONG
- MFR.Part #
- Z334K310VD4L6
- JLCPCB Part #
- C920740
- Package
- Plugin,P=15mm
- Description
- 310V 330nF X2 ±10% 插件,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.0777
100+
$0.0622
500+
$0.0505
1000+
$0.0447
5000+
$0.0402
10000+
$0.0378
Related Products
Welcome back, may I help you?