
* Images are for reference only
K472K310VC2L25
Extended
- Manufacturer
- JIERONG
- MFR.Part #
- K472K310VC2L25
- JLCPCB Part #
- C2686090
- Package
- Plugin,P=10mm
- Description
- 310V 4.7nF X2 ±10% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 219
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 218
In-stock Item Pricing
Qty Unit Price
1+
$0.0584
100+
$0.0468
500+
$0.0381
1000+
$0.0337
5000+
$0.0302
10000+
$0.0284
Related Products
Welcome back, may I help you?