This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

K104K310VC3L20

Extended
Manufacturer
JIERONG
MFR.Part #
K104K310VC3L20
JLCPCB Part #
C920721
Package
Plugin,P=10mm
Description
100nF 310V X2 ±10% 插件,P=10mm Safety Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 1

In-stock Item Pricing

Qty Unit Price
1+ $0.0414
100+ $0.0331
500+ $0.0268
1000+ $0.0237
5000+ $0.0212
10000+ $0.0200

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons