This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

K274K310VD4L15

Extended
Manufacturer
JIERONG
MFR.Part #
K274K310VD4L15
JLCPCB Part #
C2686087
Package
Plugin,P=15mm
Description
270nF 310V X2 ±10% 插件,P=15mm Safety Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 4

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 4

In-stock Item Pricing

Qty Unit Price
1+ $0.0893
50+ $0.0722
150+ $0.0637
500+ $0.0493
2500+ $0.0442
5000+ $0.0418

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons