
* Images are for reference only
K104K310VC3L4
Extended
- Manufacturer
- JIERONG
- MFR.Part #
- K104K310VC3L4
- JLCPCB Part #
- C920722
- Package
- Plugin,P=10mm
- Description
- 100nF 310V X2 ±10% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 232
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 232
In-stock Item Pricing
Qty Unit Price
1+
$0.0437
100+
$0.0352
500+
$0.0279
1000+
$0.0247
5000+
$0.0221
10000+
$0.0208
Related Products
Welcome back, may I help you?