
* Images are for reference only
JBLE2221M010C060RL
Extended
- Manufacturer
- DMBJ
- MFR.Part #
- JBLE2221M010C060RL
- JLCPCB Part #
- C27983392
- Package
- Plugin,D6.3xL6mm
- Description
- -55℃~+105℃ 10V 2000hrs@105℃ 220uF 6.3mm 6mm ±20% Plugin,D6.3xL6mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1190
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1182
In-stock Item Pricing
Qty Unit Price
1+
$0.0851
50+
$0.0673
150+
$0.0583
1000+
$0.0517
2000+
$0.0463
5000+
$0.0436
Related Products
Welcome back, may I help you?