This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

TKR470M1CD11M

Extended
Manufacturer
JAMICON
MFR.Part #
TKR470M1CD11M
JLCPCB Part #
C5137679
Package
Plugin,D5xL11mm
Description
-55℃~+105℃ 11mm 16V 47uF 5mm ±20% 插件,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 357

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0318
200+ $0.0251
1000+ $0.0198
2000+ $0.0176
10000+ $0.0155
20000+ $0.0145

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons