This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

TKR100M1HD11M

Extended
Manufacturer
JAMICON
MFR.Part #
TKR100M1HD11M
JLCPCB Part #
C5137670
Package
Plugin,D5xL11mm
Description
-55℃~+105℃ 10uF 11mm 50V 5mm ±20% 插件,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 259

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0435
100+ $0.0347
300+ $0.0303
1000+ $0.0258
5000+ $0.0232
10000+ $0.0218

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons