This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SJA20-07WLB

Extended
Manufacturer
JAMICON
MFR.Part #
SJA20-07WLB
JLCPCB Part #
C17265370
Package
Push-Pull
Description
-40℃~+85℃ 1 10.3mm 1x7P 250V 2mm 3A 6.6mm 7 7P Brass Right Angle Tin Push-Pull Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 26

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3573
200+ $0.1427
500+ $0.1379
1000+ $0.1355

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons