
* Images are for reference only
TKR222M1HKDBM
Extended
- Manufacturer
- JAMICON
- MFR.Part #
- TKR222M1HKDBM
- JLCPCB Part #
- C5137669
- Package
- Plugin,D16xL31.5mm
- Description
- 16mm 2200uF 50V ±20% 插件,D16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3416
10+
$0.3336
50+
$0.3014
100+
$0.2949
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?