
* Images are for reference only
VMS-R033-1.0-U
Extended
- Manufacturer
- Isabellenhuette
- MFR.Part #
- VMS-R033-1.0-U
- JLCPCB Part #
- C7113241
- Package
- 2512
- Description
- -65℃~+170℃ 33mΩ 4W Metal Foil Resistor ±1% ±20ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 9000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7573
200+
$0.3020
500+
$0.2923
1000+
$0.2874
Welcome back, may I help you?