
* Images are for reference only
SMT-1R00-1.0
Extended
- Manufacturer
- Isabellenhuette
- MFR.Part #
- SMT-1R00-1.0
- JLCPCB Part #
- C6818155
- Package
- 2817
- Description
- -65℃~+170℃ 1Ω 5W ±1% ±50ppm/℃ 2817 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3882
200+
$0.5547
500+
$0.5369
1000+
$0.5273
Welcome back, may I help you?