This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PBV-R025-F1-0.5

Extended
Manufacturer
Isabellenhuette
MFR.Part #
PBV-R025-F1-0.5
JLCPCB Part #
C7024052
Package
SIP-4
Description
-55℃~+125℃ 10W 25mΩ ±0.5% ±30ppm/℃ SIP-4 Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $18.9010
200+ $7.5414
500+ $7.2897
1000+ $7.1655

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons