This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SAB-C165-L25F

Extended
Manufacturer
Infineon Technologies
MFR.Part #
SAB-C165-L25F
JLCPCB Part #
C3235348
Package
TQFP-100
Description
0℃~+70℃ 16 Bit 25MHz 2KB 4.5V~5.5V 77 Built-in+External Others ROMless TQFP-100 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $14.2927
200+ $5.5317
500+ $5.3366
1000+ $5.2415

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons