This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SAB-C165-LF

Extended
Manufacturer
Infineon Technologies
MFR.Part #
SAB-C165-LF
JLCPCB Part #
C3225590
Package
TQFP-100
Description
0℃~+70℃ 16 Bit 20MHz 2KB 4.5V~5.5V 77 Built-in+External Others ROMless TQFP-100 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $16.0710
200+ $6.2197
500+ $6.0014
1000+ $5.8938

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons