
* Images are for reference only
SAB-C163-L25F
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- SAB-C163-L25F
- JLCPCB Part #
- C3227798
- Package
- TQFP-100(12x12)
- Description
- 0℃~+70℃ 16 Bit 1KB 25MHz 4.5V~5.5V 77 Built-in+External Others ROMless TQFP-100(12x12) Microcontrollers (MCU/MPU/SOC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2615
200+
$2.4227
500+
$2.3376
1000+
$2.2959
Welcome back, may I help you?