This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IPB04N03LAT

Extended
Manufacturer
Infineon Technologies
MFR.Part #
IPB04N03LAT
JLCPCB Part #
C19561178
Package
TO-263-3-2
Description
-55℃~+175℃ 1.643nF 107W 25V 263pF 2V 3.877nF 3.9mΩ@10V 32nC@5V 80A N-Channel TO-263-3-2 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.2863
200+ $0.9136
500+ $0.8831
1000+ $0.8670

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons