
* Images are for reference only
SPB02N60S5ATMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- SPB02N60S5ATMA1
- JLCPCB Part #
- C19455265
- Package
- TO-263-3-2
- Description
- -55℃~+150℃ 1.8A 240pF 25W 3Ω@10V 4.4pF 5.5V 600V 77pF 9.5nC@10V N-Channel TO-263-3-2 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5560
200+
$0.6218
500+
$0.6009
1000+
$0.5912
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?