This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CY27430FLTXST

Extended
Manufacturer
Infineon Technologies
MFR.Part #
CY27430FLTXST
JLCPCB Part #
C5690282
Package
QFN-48(7x7)
Description
-40℃~+105℃ 1.71V~1.89V、2.25V~2.75V、3.13V~3.46V 700MHz QFN-48(7x7) Clock Generators, PLLs, Frequency Synthesizers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $65.0033
200+ $25.9372
500+ $25.0704
1000+ $24.6434
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons