
* Images are for reference only
SPB42N03S2L-13
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- SPB42N03S2L-13
- JLCPCB Part #
- C19386887
- Package
- TO-263-3-2
- Description
- -55℃~+175℃ 1.13nF 130pF 19.6mΩ@4.5V 2V 30.5nC@10V 30V 42A 440pF 83W N-Channel TO-263-3-2 MOSFETs
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0099
200+
$0.4030
500+
$0.3902
1000+
$0.3838
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?