
* Images are for reference only
BAT5402LRHE6327XTSA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- BAT5402LRHE6327XTSA1
- JLCPCB Part #
- C3312944
- Package
- SOD-882
- Description
- 1 Independent 200mA 2uA@25V 30V 800mV@100mA SOD-882 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 15000
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.2756
50+
$0.2147
150+
$0.1886
500+
$0.1561
2500+
$0.1416
5000+
$0.1329
Related Products
Welcome back, may I help you?