
* Images are for reference only
BFR949L3E6327
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- BFR949L3E6327
- JLCPCB Part #
- C3199307
- Package
- TSLP-3-1
- Description
- 100 10V 250mW 50mA 9GHz NPN TSLP-3-1 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 15000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2475
200+
$0.0957
500+
$0.0925
1000+
$0.0908
Welcome back, may I help you?