
* Images are for reference only
BFR360L3E6765XTMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- BFR360L3E6765XTMA1
- JLCPCB Part #
- C3199308
- Package
- TSLP-3-1
- Description
- 14GHz 210mW 35mA 90@15mA,3V 9V NPN TSLP-3-1 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 31
Full Reel: 15000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2890
200+
$0.1120
500+
$0.1079
1000+
$0.1060
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?