
* Images are for reference only
IBSP3012F050MS8R00Q1
Extended
- Manufacturer
- Inbisen
- MFR.Part #
- IBSP3012F050MS8R00Q1
- JLCPCB Part #
- C19267520
- Package
- MSOP-8-EP
- Description
- -40℃~+105℃ 1 110dB@(100Hz) 150mA 230mV@(150mA) 40V 40uVrms 5V 5uA Fixed PG Pin、Over Current Protection、Short Circuit Protection、Thermal Shutdown Positive MSOP-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 38
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2456
10+
$0.2393
30+
$0.2361
100+
$0.2313
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?