This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IBSP3036A000DN4R00

Extended
Manufacturer
Inbisen
MFR.Part #
IBSP3036A000DN4R00
JLCPCB Part #
C42389823
Package
DFN-4-EP(1x1)
Description
-40℃~+125℃ 1.2V~11V 100dB@(100Hz) 12V 200mA 230mV@(200mA) 300uA 3uVrms Adjustable Positive DFN-4-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 444

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0392
100+ $0.0202

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons