
* Images are for reference only
IBSA1217-1CSO8R00
Extended
- Manufacturer
- Inbisen
- MFR.Part #
- IBSA1217-1CSO8R00
- JLCPCB Part #
- C19267521
- Package
- SOIC-8
- Description
- -40℃~+125℃ 1 1.3MHz 10mA 10mA 120dB 150uV 15V 2nA 300nV/℃ 700V/ms SOIC-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3554
10+
$0.2859
50+
$0.2568
100+
$0.2197
500+
$0.2019
1000+
$0.1922
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?