



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Inbisen | |
| Package | SOIC-8 | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 150uV | |
| Output Current | 10mA | |
| Maximum Power Supply Range (Vdd-Vss) | 15V | |
| Input Offset Voltage Drift(Vos TC) | 300nV/℃ | |
| Quiescent Current | 10mA | |
| Slew Rate | 12V/us | |
| Ib - Input Bias Current | 30nA | |
| Gain Bandwidth Product | 20MHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IBSA1237-1CSO8R00 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Inbisen | |
| Package | SOIC-8 | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 150uV | |
| Output Current | 10mA | |
| Maximum Power Supply Range (Vdd-Vss) | 15V | |
| Input Offset Voltage Drift(Vos TC) | 300nV/℃ | |
| Quiescent Current | 10mA | |
| Slew Rate | 12V/us | |
| Ib - Input Bias Current | 30nA | |
| Gain Bandwidth Product | 20MHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IBSA1237-1CSO8R00. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IBSA1237-1CSO8R00 datasheets or manufacturer documentation.
The IBSA1237-1CSO8R00 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.